Bernstein 5-062-13 SMD Tweezers 115mm Bent With Gripping Cavity ESD

MPN
5-062-13
Brand
Bernstein
Order Code
49-8656
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.72 £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These high precision tweezers from Bernstein have 35° angled points, 2mm wide, and a 0.8mm gripping cavity. An ESD coating makes them particularly suitable for use with electrical or electronic SMD components.
  • Length 115mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-062-13
Type ESD SMD tweezers
Point Type Bent grip
Length 115mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot