Bernstein 5-053-13 SMD Tweezers 110mm Oblique-Angled Sharp Point ESD

MPN
5-053-13
Brand
Bernstein
EAN-13
4250838505369
Order Code
49-8644
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

These high precision tweezers from Bernstein have obliquely angled, very sharp points and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 110mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-053-13
Type ESD SMD tweezers
Point Type Bent pointed
Length 110mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot