Bernstein 5-050 Special Tweezers For The SMD-technique - 6 Piece Set

MPN
5-050
Brand
Bernstein
Order Code
49-9037
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This set of six high quality tweezers from Bernstein includes a complete range suitable for dealing with almost all SMD components. Supplied in a recyclable nylon wallet.
  • High precision
  • Made from stainless steel with matt finish
  • Resists aggressive acids
  • Resistant to tin solder
  • Non-reflective
  • Manufacturer's part 5-050


Set includes: Straight pointed SMD tweezers 115mm (Rapid code 86-1518); bent, very sharply pointed SMD tweezers 110mm (86-1520); sickle-shaped curved, sharply pointed SMD tweezers 120mm (86-1522); crossed, bent, pointed SMD tweezers 120mm (86-1524); SMD tweezers with bent flat tips, 2mm wide, 115mm (86-1526); SMD tweezers with bent, flat tips with gripping cavity, 115mm (86-1528).
Type SMD tweezer set
Point Type Set
Length 110 / 115 / 120mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot