Bernstein 5-051 SMD Tweezers Straight Pointed 115mm

MPN
5-051
Brand
Bernstein
EAN-13
4250838505314
Order Code
86-1518
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.78
3+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

These SMD tweezers from Bernstein have straight pointed tips.


  • Made from stainless steel
  • Non-reflective matt finish
  • Antimagnetic
  • Acid resistant
  • Length 115mm
  • Manufacturer's part 5-051
Type SMD tweezers
Point Type Straight pointed
Length 115mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot