Bernstein 5-050 SMD Tweezers Set - 6 Piece

MPN
5-050
Brand
Bernstein
EAN-13
4250838505307
Order Code
86-1516
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £103.95 £71.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This set from Bernstein includes six SMD tweezers with a range of point styles.


  • Made from stainless steel
  • Non-reflective matt finish
  • Antimagnetic
  • Acid resistant
  • Manufacturer's part 5-050

Set contains: 115mm straight pointed; 110mm bent, very sharply pointed; 120mm sickle-shaped curved, very sharply pointed; 120mm crossed, bent, pointed; 115mm bent, flat tips 2mm wide; 115mm bent, flat tips, with gripping cavity.
Type SMD tweezer set
Point Type Set
Length 110 / 115 / 120mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot