Bernstein 5-037 Titan Tweezers Fine Bent Tips 150mm

MPN
5-037
Brand
Bernstein
EAN-13
4250838505260
Order Code
50-4066
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

These 150mm titanium tweezers from Bernstein are designed for the most demanding applications.
  • Fine, bent tip
  • Length 150mm
  • Super light
  • Resists aggressive acids
  • Resistant to tin solder
  • Anti-bactierial
  • Anti-magnetic
  • Anti-corrosive
  • Melting point 1677°C
  • Manufacturer's part 5-037
Type Tweezer
Point Type Bent pointed
Length 150mm
Material Titanium

Reviews

Be the first to submit a review

Trustpilot