Bernstein 4-986 Torque Screwdriver 3.0Nm Convert Bit Holders

MPN
4-986
Brand
Bernstein
EAN-13
4250838528399
Order Code
08-6064
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Bernstein Tools for Electronics manufactures the 4-986 torque screwdriver with a maximum torque of 3.0 Nm. This precision tool ensures accurate and controlled fastening in electronic applications. It is ideal for use in assembling delicate electronic components and devices.
Type Torque screwdriver
Torque (max.) 3.0Nm
Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot