Bernstein 4-985 Torque Screwdriver 2.0 Nm Preset in Adapter 1/4 Inch Bit

MPN
4-985
Brand
Bernstein
EAN-13
4250838528405
Order Code
08-6063
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bernstein Tools for Electronics 4-985 torque screwdriver is designed for precision applications, offering a maximum torque of 2.0 Nm. It is ideal for use in electronics where controlled fastening is crucial. This tool ensures accurate and reliable torque settings for sensitive components.
Drive "1/4"""
Type Torque screwdriver
Length 39mm
Torque (max.) 2.0Nm
Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot