Bernstein 4-982 Torque Screwdriver 0.9 Nm 1/4" Bit Compatibility

MPN
4-982
Brand
Bernstein
EAN-13
4250838528436
Order Code
08-6061
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Bernstein Tools for Electronics produces the 4-982 torque screwdriver, capable of delivering up to 0.9 Nm of torque. This precision instrument is ideal for applications requiring controlled torque, ensuring accurate fastening in electronic assemblies. The torque screwdriver is widely used by professionals for reliable and consistent performance in delicate electronic work.
Type Torque screwdriver
Torque (max.) 0.9Nm
Weight 0.021kg

Reviews

Be the first to submit a review

Trustpilot