Bernstein 4-972 Torque Wrench Adapter 0.2 Nm Fits 4 mm Bits Ø 8 mm

MPN
4-972
Brand
Bernstein
EAN-13
4250838525497
Order Code
08-6056
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bernstein Tools for Electronics provides the 4-972 torque wrench adapter with a maximum torque of 0.2 Nm. This tool is ideal for precise electronic applications. Suitable for professionals, it's designed for delicate torque adjustments.
Type Torque wrench adapter
Length 32mm
Torque Range 0.2Nm
Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot