Bernstein 4-544 Cross-Recess Screwdriver PZ EUROline-Power Size 2 100mm

MPN
4-544
Brand
Bernstein
EAN-13
4250838504683
Order Code
49-8616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This cross-recess EUROline-Power screwdriver from Bernstein has an ergonomically designed two component yellow and black handle and a Pozidriv size 2 blade.


  • Size 2
  • Blade length 100mm
  • Blade diameter 6mm
  • Overall length 214mm
  • Hardened matt chrome-plated chrome vanadium blades with black tips
  • Impact resistant two-coloured plastic handles with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-544
Length 214mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot