Bernstein 4-543 Cross-Recess Screwdriver PZ EUROline-Power Size 1 80mm

MPN
4-543
Brand
Bernstein
EAN-13
4250838504676
Order Code
49-8615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This cross-recess EUROline-Power screwdriver from Bernstein has an ergonomically designed two component yellow and black handle and a Pozidriv size 1 blade.


  • Size 1
  • Blade length 80mm
  • Blade diameter 4.5mm
  • Overall length 187mm
  • Hardened matt chrome-plated chrome vanadium blades with black tips
  • Impact resistant two-coloured plastic handles with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-543
Length 187mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot