Bernstein 4-360-E04 Watchmaker Screwdriver Set 6-Piece Rust-Resistant

MPN
4-360-E04
Brand
Bernstein
EAN-13
4250838527996
Order Code
08-6044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bernstein Tools for Electronics 4-360-E04 Watchmaker screwdriver set is a precision tool set designed for intricate watchmaker and clock repair tasks. It features six high-quality screwdrivers suitable for delicate work on watches, pocket watches, and clocks. Typical applications include precision adjustments and repairs in the horology field.
Type Watchmaker Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Dim (L x W) 130 mm x 80 mm
Length 130mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot