Bernstein 4-301-VE10 Electronics Slotted Screwdriver 2mm Blade 40mm Length

MPN
4-301-VE10
Brand
Bernstein
EAN-13
4250838532877
Order Code
08-6043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Bernstein Tools for Electronics 4-301-VE10 is a slotted screwdriver with a 2.0 mm blade width and 40 mm blade length. Ideal for precision electronics work, it is commonly used in delicate and detailed assembly tasks. This screwdriver is part of a 10-piece set, suitable for applications requiring accuracy and reliability.
Length 85mm
ESD Safe No
Tip Type Slotted
Tip Size 2.0mm
VDE/1000V Approved No
Blade Diameter 2mm
Blade Thickness 0.65mm
Handle Length 45mm
Material Tool steel
Product Type Screwdriver
Weight 40g

Reviews

Be the first to submit a review

Trustpilot