Bernstein 2-166 Glass-Hair Cleaner Ø4mm Twist Mechanism 12mm Length

MPN
2-166
Brand
Bernstein
EAN-13
4250838501576
Order Code
08-6035
Country of Origin
Germany

Discontinued


Bernstein Tools for Electronics offers the 2-166 glass-hair contact cleaner, designed for precision in electronic maintenance. This tool efficiently cleans sensitive contacts, ensuring reliable connections in various electronic devices. Ideal for technicians, it helps maintain optimal performance in circuits and components.
Dim (L x W) 150 mm x 84 mm
Length 150mm
Weight 0.1kg
Width 84mm

Trustpilot