Bernstein 2-126 Desoldering Tool Nickel-Plated Insulated Handle

Image Representative of Range

Bernstein 2-126 Desoldering Tool Nickel-Plated Insulated Handle

MPN
2-126
Brand
Bernstein
EAN-13
4250838501408
Order Code
11-4515
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Bernstein Tools for Electronics 2-126 desoldering tools are essential soldering accessories designed for removing solder efficiently. These tools feature user-friendly design and durable construction, ensuring precision in electronics repair. Ideal for technicians, they facilitate precise desoldering in circuit board maintenance and small-scale electronic projects.
Type Desoldering tools
Output Wattage Not Applicable
Dimensions (L x W) 145 mm x 85 mm
Length 145mm
Weight 0.1kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot