Bernstein 16-535 VDE Single-Ended Ring Wrench10.0mm

MPN
16-535 VDE
Brand
Bernstein
EAN-13
4250838510547
Order Code
49-8987
Country of Origin
Germany
  • Quickly find another product in this range by Size:

    10mm 13mm
View Full Product Range (2)

Discontinued


High-quality single-ended 10mm ring wrench from Bernstein offering VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-535 VDE
Type VDE
Imperial or Metric Metric
Size 10mm
Material Chrome Vanadium Steel
Quantity 1

Trustpilot