Bernstein 16-488 Chrome Vanadium VDE Socket 13.0mm Hex, 3/8" Square Drive

MPN
16-488 VDE
Brand
Bernstein
EAN-13
4250838510219
Order Code
49-8954
Country of Origin
Germany

Discontinued


Chrome vanadium 13mm hexagonal VDE socket from Bernstein for use with nuts with a ⅜in square drive.


  • Socket opening 13mm
  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-488 VDE
Type Hexagon socket
Socket Size 13mm
Material Chrome Vanadium Steel
Socket opening 13mm

Trustpilot