Bernstein 16-302 VDE Socket Wrench 5.5mm

MPN
16-302 VDE
Brand
Bernstein
EAN-13
4250838509787
Order Code
49-9303
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

High-quality safety insulated hexagonal 5.5mm socket wrench from Bernstein with hardened chrome vanadium blade .


  • Impact-resistant two-coloured handle with slip-off protection
  • Safety insulation up to 1000V
  • Practical hanging hole
  • Blade length 125mm
  • Handle size 107 x 21mm
  • Made in Germany
  • Manufacturer's part 16-302 VDE
Type Nut Driver
Tip Size 5.5mm
Length 125mm
Handle size 107 x 21mm
Handle dimensions 107 x 21mm

Reviews

Be the first to submit a review

Trustpilot