Bernstein 13-936 VDE Combination Pliers 160mm

MPN
13-936 VDE
Brand
Bernstein
EAN-13
4250838509534
Order Code
49-8911
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These 160mm VDE combination pliers from Bernstein have safety insulated handles and are suitable for cutting hard wire up to 1.6mm in diameter.


  • Polished chrome-plated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 160mm
  • Manufacturer's part 13-396 VDE
Type Combination Pliers
VDE/1000V Approved Yes
Overall Length 160mm
Plier Style Combination pliers

Reviews

Be the first to submit a review

Trustpilot