Bernstein 1-862 Adjusting Screwdriver With Ceramic Blade Hex. 2.45mm AF

MPN
1-862
Brand
Bernstein
EAN-13
4250838501262
Order Code
49-8401
Country of Origin
Germany

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a hex tip measuring 2.45mm across flats. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-862
Length 110mm
ESD Safe No
Tip Type Hex
Tip Size 2.45
VDE/1000V Approved No
Blade Length 32mm
Height Safe No
Non Sparking No
Overall Length 110mm

Trustpilot