Bernstein 1-153 Adjusting Screwdriver 175 x 2.0mm

MPN
1-153
Brand
Bernstein
EAN-13
4250838500753
Order Code
49-8350
Country of Origin
Germany

Discontinued


This screwdriver from Bernstein is ideal for carrying out those fine adjustments required to make electrical or electronic appliances run smoothly. This screwdriver is made from a high quality insulated plastic which is both hard and flexible.


  • Overall length 175mm
  • Blade length 130mm
  • Blade width 2mm
  • Suitable for all adjustment work requiring a ground tip
  • Blade tips made from specially formulated hard plastic giving exceptional strength
  • Manufacturer's part 1-153
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Blade Length 130mm
Height Safe No
Non Sparking No
Overall Length 175mm

Trustpilot