Bernstein 07-0053 Pocket Caliper with Slide Gauge in Plastic Case

Image Representative of Range

Bernstein 07-0053 Pocket Caliper with Slide Gauge in Plastic Case

MPN
07-0053
Brand
Bernstein
EAN-13
4016138388701
Order Code
11-4512
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Bernstein Tools for Electronics manufactures the 07-0053 pocket caliper, a precision pocket slide gauge in a protective plastic case. This tool features precise measurement capabilities, making it ideal for electronics and small parts fabrication. Its compact design is perfect for fieldwork and on-the-go applications.
Type Pocket caliper
Length 230mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Material Stainless steel
Material (details) Stainless steel completely hardened
Reading (details) 0,05mm
Reading range 150mm
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot