Berger & Schröter 889896 Rope 9mm x 15m Camouflage Black Polypropylene

Image Representative of Range

Berger & Schröter 889896 Rope 9mm x 15m Camouflage Black Polypropylene

MPN
889896
EAN-13
4042504310403
Order Code
11-4486
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.28 £11.50
10+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Berger & Schröter's polypropylene rope, model 889896, measures 9 mm in diameter and 15 m in length, featuring a camouflage black design. Its durable polypropylene construction makes it ideal for outdoor use, including camping, securing loads, and marine applications. This rope is also resistant to weather and UV rays, offering reliable performance in various conditions.
Type Polypropylene rope
Colour Camouflage black
Diameter 9mm
Dim (Ø x L) 9 mm x 15 m
Length 15m
Load capacity (max.) 430kg
Material 100% Polypropylene
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot