Berger & Schröter 814554 Centralizer Brass Accurate Round Measurements

MPN
814554
EAN-13
4042504603277
Order Code
08-5938
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.71 £5.70
10+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Berger & Schröter 814554 centralizer, measuring 133 x 45 x 10 mm, is crafted from durable brass. It is designed to ensure precise alignment in mechanical or construction applications. This centralizer is ideal for stabilising components and improving the accuracy of installations.
Type Centralizer
Length 133mm
Material Brass
Dim (L x W x H) 133 x 45 x 10 mm
Height 10mm
Material (details) Brass
Misc Attribute Brass, for r = 30 - 95mm
Reading range For radii from 30 up to 95mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot