Berger & Schröter 60823 Vacuum Suction Lifter 110 kg Battery-Powered

MPN
60823
EAN-13
4042504608234
Order Code
08-5929
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 28/11/2026

The Berger & Schröter 60823 is a battery-powered vacuum suction lifter with a maximum load capacity of 110 kg. It features a suction cup handle that ensures secure handling of various materials. This product is typically used for lifting and transporting glass, tiles, and other smooth surfaces safely.
Type Suction cup handle
Diameter 20cm
Dimensions (Ø x H) 20 cm x 9 cm
Height 9cm
Length 20cm
Max. load Capacity 110kg
Weight 1100g
Width 20cm

Reviews

Be the first to submit a review

Trustpilot