Berger & Schröter 60380 Electric Hoist 200/400kg Capacity 18m Cable

Image Representative of Range

Berger & Schröter 60380 Electric Hoist 200/400kg Capacity 18m Cable

MPN
60380
EAN-13
4042504603802
Order Code
11-4477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £129.99 £110.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 17/11/2026

The Electric Cable Hoist 200/400kg, 18m by Berger & Schröter features an electric rope winch and set of pulleys designed to lift heavy loads. It offers a lifting capacity of 200 to 400 kilograms and can lift up to 18 metres. This electric hoist is ideal for construction and warehouse applications, facilitating efficient material handling.
Type Electric Block and Tackle
Lifting height (incl. pulley) 17m
Lifting height (w/o pulley) 8500mm
Load capacity (incl. pulley) 400kg
Load capacity (without pulley) 200kg
Max. power consumption 780W
Operating Voltage 230V
Rope length 18m
Rope speed (incl. pulley) 5 m/min
Rope speed (no pulley) 10 m/min
Weight 15.1kg

Reviews

Be the first to submit a review

Trustpilot