Berger & Schröter Jacking & Lifting Tools Electric block and tackle 633284

The Berger & Schröter products are robust and efficient electric hoists designed for lifting and supporting heavy loads over various heights and weight capacities.
Description Image Product Buy Pricing (Ex VAT) Lifting height (incl. pulley) Lifting height (w/o pulley) Load capacity (incl. pulley) Load capacity (without pulley) Max. power consumption Power Rope length Rope speed (incl. pulley) Rope speed (no pulley) Weight Type Operating Voltage
Berger & Schröter 60379 Electric Cable Hoist 125/205kg 12m Durable Lift
Berger & Schröter 60379 Electric Cable Hoist 125/205kg 12m Durable Lift
Standard range
Order code: 11-4476
MPN: 60379

Despatched within 4 working days - 5 in stock
1+ £85.37
Price per unit Ex VAT
11m 5500mm 250kg 125kg 530W 540W 12m 10 m/min 5 m/min 10.6kg Electric Block and Tackle 230V
Berger & Schröter 60380 Electric Hoist 200/400kg Capacity 18m Cable
Berger & Schröter 60380 Electric Hoist 200/400kg Capacity 18m Cable
Extended range
Order code: 11-4477
MPN: 60380

Back order - 26 availableBack-order availability date - 17/11/2026
1+ £110.49
Price per unit Ex VAT
17m 8500mm 400kg 200kg 780W 18m 5 m/min 10 m/min 15.1kg Electric Block and Tackle 230V

Trustpilot