Berger & Schröter 60130 Hand winch 600 kg brake series

MPN
60130
EAN-13
4042504601303
Order Code
13-7229
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
10+ £43.46
50+ £43.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Berger & Schröter 60130, also referred to as 1429525, is in the range of hand-operated winches designed for efficient load management, boasting a maximum load capacity of 600 kg. This robust hand winch integrates a reliable brake mechanism, ensuring enhanced safety during operation by preventing unintended unwinding, which makes it suitable for precise control in industrial and construction settings. The devices durable construction and ergonomic design make it ideal for applications requiring manual lifting or pulling, such as securing loads on trailers or hoisting equipment in maintece operations. Its corrosion-resistant finish ensures longevity, even in challenging environmental conditions, thus making it a versatile tool for engineers and technicians who require dependable equipment.
Type Hand Winch
Depth 180mm
Height 155mm
Tensile force (stationary) 600kg
Weight 3980g
Width 150mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot