Berger & Schröter 48073 Connector box Trailer Electrical Wiring Black

MPN
48073
EAN-13
4042504200698
Order Code
13-7225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Berger & Schröter 48073 is a connector box designed for trailer electrical wiring systems, identified also by the alternate description 2542651. This robust connector box is constructed with durability in mind, facilitating secure and reliable electrical connections for trailer units. It is configured to support standard wiring setups commonly utilised in trailer systems, ensuring optimal performance in various vehicular applications. The connector box is suitable for engineers engaged in the design and maintece of trailer electrical frameworks, offering a dependable solution for establishing efficient and stable electrical pathways within the trailer setup.
Type Connector box
Connection Screw terminals
Dimensions (L x W x H) 30 x 220 x 120 mm
Height 120mm
Length 30mm
Product Type Connector box
Width 220mm

Reviews

Be the first to submit a review

Trustpilot