Berger & Schröter 31884 Wildcam Solar Charger 300mA 1500mAh Li-ion Battery

Image Representative of Range

Berger & Schröter 31884 Wildcam Solar Charger 300mA 1500mAh Li-ion Battery

MPN
31884
EAN-13
4042504318843
Order Code
08-5917
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.64 £23.49
10+ £21.79
50+ £21.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 04/12/2026

The Berger & Schröter 31884 Solar Charger delivers a maximum charging current of 300 mA and features a 1500 mAh capacity. It is ideal for charging wildlife camera batteries, serving as a reliable outdoor power source. Typical applications include use with game cameras and as a trickle charger for other compatible devices.
Type Solar charger
Power Rating 1500mAh
Dimensions (L x W x H) 158 x 102 x 14 mm
Charging Slots 1
Factory colour Anthracite grey
Height 14mm
Length 158mm
Technology Li-ion
Weight 190g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot