Berger & Schröter 31335 Heavy duty tape 5m x 5cm Car Service Equipment

MPN
31335
EAN-13
4042504313350
Order Code
13-7210
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 12/10/2026

Berger & Schröter 31335 presents a heavy-duty tape measuring 5 metres in length and 5 centimetres in width, specifically designed for robust applications within car service environments. This product, also referred to as 1530794, is characterised by its strong adhesive properties and durable construction, making it ideal for repair and maintenance work where resilience and longevity are paramount. Common engineering applications include securing protective coverings, reinforcing structural components, and providing reliable seals in automotive repair projects. The tape is engineered to withstand demanding conditions, ensuring its performance remains consistent even in challenging environments.
Type Heavy duty tape
Width 5cm
Length 5m
Content 5m
Dimensions (L x W) 5 m x 5 cm
Product Type Heavy duty tape

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot