Berger & Schröter 12009 Universal frog terminal 200 kg 1-3 mm 65 mm x 45 mm

MPN
12009
EAN-13
4042504604816
Order Code
13-7165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.23 £20.60
10+ £19.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Berger & Schröter 12009 is a universal frog terminal designed to handle loads up to 200 kg, accommodating cable diameters ranging from 1 mm to 3 mm. Measuring 65 mm by 45 mm, this component is engineered for reliability in systems where secure cable termination is essential. Its robust construction makes it suitable for applications in industrial and mechanical environments where precise alignment and fastening of terminal connections are critical. Additionally, the Berger & Schröter 12009, also known by the alternate description 3437897, is commonly utilised in telecommunications and electrical distribution systems, providing consistent performance where moderate loads are involved.
Type Clamp
Colour Steel
Content 1
Dimensions (L x W) 65 mm x 45 mm
Length 65mm
Material Steel
Max. load Capacity 200kg
Weight 110g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot