BeQuiet BL127 LIGHT WINGS LX 140mm PWM Triple-Pack PC fan Black LED lighting

MPN
BL127
Brand
BeQuiet
EAN-13
4260052191651
Order Code
18-6945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £53.92 £45.83
10+ £44.84
50+ £44.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet! BL127, 3387039, is a meticulously engineered Light Wings LX 140mm PWM Triple-Pack designed for effective thermal management in computer systems. These fans are specifically crafted for enclosures and serve as crucial components in maintaining optimal airflow and temperature control within computer casings. Featuring a 140mm diameter, they are optimised for high static pressure and airflow performance, making them ideal for cooling both processors and interior compartments of gaming and high-performance PCs. The PWM (Pulse Width Modulation) capability allows for dynamic fan speed adjustments based on thermal requirements, enhancing energy efficiency and acoustic performance. The black LED lighting provides a subtle illumination effect, ensuring its compatibility with various aesthetic designs without compromising on cooling efficiency.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 140mm
Weight 165g
Width 140mm
Air Discharge 95m³/h
Airflow 95 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 3
Dimensions (W x H x D) 140 x 140 x 25 mm
Fan connector 4-pin
Fan current 0.09 A
Fan diameter 14cm
Fan dimensions (W x D x H) 140 x 140 x 25 mm
Fan power consumption 3.6 W
Fan weight 169g
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 0.9 mmH2O
Maximum Airflow 56 cfm
Maximum Current 0.3 A
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 22.9dB
Noise level (high speed) 22.9 dB
Number of fan blades 7
Number of fans 3 fan(s)
Number of LEDs 16
Number of screws 12
Package depth 184mm
Package height 142mm
Package Type Box
Package weight 580g
Package width 80mm
Product colour Black
Products per shipping (inner) case 20 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1200 RPM
Screws included Yes
Shipping (inner) case gross weight 12.4kg
Shipping (inner) case height 36cm
Shipping (inner) case length 42.8cm
Shipping (inner) case width 30.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot