BeQuiet BL124 LIGHT WINGS LX 120mm PC fan Black with LED lighting 120x120x25mm

MPN
BL124
Brand
BeQuiet
EAN-13
4260052191620
Order Code
18-6942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £50.42 £42.86
10+ £41.93
50+ £41.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BeQuiet BL124, LIGHT WINGS LX 120mm PWM high-speed Triple-Pack, is an advanced standalone solution designed to enhance thermal management within computer systems. With dimensions of 120x120x25mm, this enclosure fan features integrated LED lighting, providing a cooling solution that maintains both aesthetic appeal and functional efficacy. Primarily used in the cooling of PC cases and processors, its design ensures optimal airflow and reduced acoustic levels under variable speed conditions controlled via PWM, making it suitable for high-performance PCs that require efficient thermal regulation. Engineered for reliability, this cooling accessory is essential for maintaining system stability and prolonging component lifespan in demanding computational environments.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Width 120mm
Air Discharge 105.1m³/h
Airflow 105.1 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 3
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan current 0.15 A
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan power consumption 5.4 W
Fan voltage 12 V
Fan weight 135g
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 2.51 mmH2O
Maximum Airflow 61.8 cfm
Maximum Current 0.45 A
Mean time between failures (MTBF) 60000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 30.9dB
Noise level (high speed) 30.9 dB
Number of fan blades 9
Number of fans 3 fan(s)
Number of LEDs 16
Number of screws 12
Package depth 164mm
Package height 80mm
Package Type Box
Package weight 480g
Package width 122mm
Product colour Black
Products per shipping (inner) case 20 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated voltage 12 V
Rotational speed (max.) 2100 RPM
Screws included Yes
Shipping (inner) case gross weight 10.3kg
Shipping (inner) case height 32cm
Shipping (inner) case length 42.8cm
Shipping (inner) case width 26.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot