BeQuiet BL122 LIGHT WINGS LX 120mm PWM Triple-Pack White PC fan LED lighting

MPN
BL122
Brand
BeQuiet
EAN-13
4260052191606
Order Code
18-6940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £48.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL122 is a precision-engineered LIGHT WINGS LX 120mm PWM fan, available in a Triple-Pack featuring white LED lighting. This high-performance computer fan is designed to optimise airflow within PC enclosures, offering advanced cooling solutions through its pulse-width modulation (PWM) capability that allows for dynamic and efficient speed control. Its application is critical in enhancing the thermal management of computer systems, making it suitable for use in desktops requiring reliable ventilation and noise reduction. As part of the Computer Fans & Accessories category, it serves as an essential component for maintaining optimal operating temperatures in high-performance computing environments.
Type PC fan
Fan Size 120mm
Colour White
Depth 25mm
Height 120mm
Weight 133g
Width 120mm
Air Discharge 87.5m³/h
Airflow 87.5 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 3
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan current 0.1 A
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan power consumption 3.8 W
Fan voltage 12 V
Fan weight 133g
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 1.34 mmH2O
Maximum Airflow 51.5 cfm
Maximum Current 0.32 A
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 25.5dB
Noise level (high speed) 25.5 dB
Number of fan blades 7
Number of fans 3 fan(s)
Number of LEDs 16
Number of screws 12
Package depth 164mm
Package height 80mm
Package Type Box
Package weight 470g
Package width 122mm
Product colour White
Products per shipping (inner) case 20 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1600 RPM
Screws included Yes
Shipping (inner) case gross weight 10.2kg
Shipping (inner) case height 32cm
Shipping (inner) case length 42.8cm
Shipping (inner) case width 26.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot