BeQuiet BL121 LIGHT WINGS LX PC fan Black 120x120x25mm with LED lighting

MPN
BL121
Brand
BeQuiet
EAN-13
4260052191590
Order Code
18-6939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £50.40 £42.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BeQuiet BL121 is a high-performance computer fan measuring 120x120x25mm, specifically designed for use as an enclosure or PC cooling fan. The LIGHT WINGS LX model features integrated LED lighting, providing not only efficient cooling capabilities but also aesthetic appeal for computer cases. Engineered with PWM (Pulse Width Modulation) technology, this fan offers precise speed control to optimise airflow and reduce noise, making it ideal for systems requiring variable cooling outputs such as gaming PCs and workstations. Its dimensions and design are also suitable for enhancing ventilation within smaller casings while maintaining compatibility with various computer configurations. Suitable for both amateur and professional applications, it ensures reliable thermal management essential for maintaining optimal hardware performance.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 133g
Width 120mm
Air Discharge 87.5m³/h
Airflow 87.5 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 3
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan current 0.1 A
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan power consumption 3.8 W
Fan voltage 12 V
Fan weight 133g
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 1.34 mmH2O
Maximum Airflow 51.5 cfm
Maximum Current 0.32 A
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 25.5dB
Noise level (high speed) 25.5 dB
Number of fan blades 7
Number of fans 3 fan(s)
Number of LEDs 16
Number of screws 12
Package depth 164mm
Package height 80mm
Package Type Box
Package weight 470g
Package width 122mm
Product colour Black
Products per shipping (inner) case 20 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1600 RPM
Screws included Yes
Shipping (inner) case gross weight 10.2kg
Shipping (inner) case height 32cm
Shipping (inner) case length 42.8cm
Shipping (inner) case width 26.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot