BeQuiet BL097 SILENT WINGS 4 PC fan Black 140x25x140mm

MPN
BL097
Brand
BeQuiet
EAN-13
4260052188897
Order Code
18-6919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £30.48 £25.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BeQuiet BL097 is an advanced computer fan, specifically designed for efficient cooling with minimal noise in PC systems. The SILENT WINGS 4 model, measuring 140 x 25 x 140 millimetres, is tailored for use within computer enclosures, providing robust ventilation and ensuring optimal thermal management of components. Engineered with focus on silent operation, the fan incorporates cutting-edge aerodynamic principles to minimise acoustic footprint while maximizing airflow. It is ideally suited for high-performance applications such as gaming rigs and workstations where maintaining optimal temperature is crucial to the system's stability and performance. Constructed with durability in mind, this PC fan is a reliable component in enhancing overall cooling efficiency within various computer assemblies.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 220g
Width 140mm
Air Discharge 133.2m³/h
Airflow 133.2 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan connector 4-pin
Fan diameter 14cm
Harmonized System (HS) code 84733080
Maximum air pressure 2.36 mmH2O
Maximum Airflow 78.4 cfm
Maximum Current 0.4 A
Mean time between failures (MTBF) 300000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 29.3dB
Noise level (high speed) 29.3 dB
Number of clips 4
Number of screws 4
Package depth 206.5mm
Package height 31mm
Package weight 390g
Package width 156mm
Power consumption (typical) 4.8 W
Product colour Black
Products per shipping (inner) case 32 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.4 A
Rated voltage 12 V
Rotational speed (max.) 1900 RPM
Screws included Yes
Shipping (inner) case gross weight 13.7kg
Shipping (inner) case height 38.8cm
Shipping (inner) case length 46.3cm
Shipping (inner) case width 31.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot