BenQ 9H.LNDLA.TBE PD2706QN computer monitor 68.6 cm (27") 2560 x 1440 pixels Qu

MPN
9H.LNDLA.TBE
Brand
BenQ
EAN-13
4718755095412
Order Code
70-5880
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £314.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Wider and Truer Color to Make Inspirations Come Alive

Wider Color Coverage for Designers

The P3 color gamut allows designers to render a wider and richer range of colors with precision, ensuring their work maintains true color fidelity across compatible display devices.


Always Accurate and Consistent Colors

Delivers intuitive color matching and streamlined color management for effortless color consistency across displays

Nano Matte Panels Preserve Color Accuracy and Contrast

The BenQ Nano Matte Panel diffuses ambient light, ensuring color accuracy and contrast while reducing glare for enhanced eye comfort during long design sessions.

Display ColorTalk

Match Colors between Devices without a Calibrator

With BenQ’s free software Display ColorTalk creative professionals can easily match colors between a MacBook and a monitor or between two monitors, all without a calibrator.



Palette Master Ultimate

Achieve More Precise Color Matching with a Calibrator

Easily calibrate your monitors with BenQ’s free award-winning calibration software. Palette Master Ultimate lets you do software calibration of your monitors that meets international standards.

*Calibrator Suggestions: X-Rite i1 Display Pro, X-Rite i1 Display Pro Plus, Datacolor Spyder X, Datacolor Spyder X2

Colors You Can Trust

BenQ AQCOLOR ensures 'Accurate Reproduction,' delivering out-of-the-box color precision with Delta E ≤ 2, 95% P3 wide color coverage, corner-to-corner uniformity, and a factory calibration report. All features are rigorously tested for consistency, providing designers with unparalleled precision and total color confidence.



Industry Standard

Experience broad coverage of in-demand color spaces, carefully calibrated for color temperature, gamma, and brightness.



Displaying Uniformity

Delivers consistent color uniformity from edge to edge on a single monitor or across multiple monitors.



Accuracy Guarantee

Ensure your monitor accurately represents your intended colors, with third-party validation for precise reproduction.



Pantone & Pantone SkinTone Validation

Featuring Pantone and Pantone SkinTone validation, appealing to professionals who need a display that achieves the utmost authenticity when showing real-world colors.

Calman Verified

Every BenQ DesignVue designer monitor is fully CalMan Verified. Creative professionals demand excellence, and BenQ delivers.

Pantone Connect Premium

Go digital with BenQ, the first brand to work with Pantone on a mobile app. As an existing owner or a new purchaser of BenQ professional monitors, you get one year of free Pantone Connect Premium for digitally mobile color consistency and accuracy.

All-in-One USB-C Connection

Quickly transfer data and deliver power up to 90W. Your Thunderbolt 3/4 devices are compatible with USB-C on BenQ displays, ensuring consistent and seamless work efficiency.

Daisy Chain via DisplayPort MST

Multi-Stream Transport (MST) technology allows you to extend your display across multiple monitors using the DisplayPort output.

Mac® devices do not support DisplayPort MST.

Built-in KVM

With built-in KVM (keyboard, video, mouse) switch functionality, PD2706QN allows users to control two systems from one keyboard and mouse set. Click to switch between to boost efficiency.



BenQ Display Pilot 2

The free BenQ software Display Pilot 2 gives you control over your display, allowing you to organize functions such as ICCsync, Color Modes, and Desktop Partition, enhancing convenience and flexibility in your design tasks.



ICCsync

Ensures Color Consistency

ICCsync automatically matches and syncs ICC profiles between your Mac and BenQ monitor when switching color modes.



M-book Mode

Mac Device Color Matching

Exclusive M-book mode ensures a perfect match with Mac® and MacBook® Pro colors.

Mac® and MacBook® are trademarks of Apple Inc.



iKeyboard Control

Integrated MacBook Controls

Effortlessly adjust display brightness using your Mac® keyboard.

Only applicable to Mac devices using Display Pilot 2

Animation Mode

Enhance the clarity of dark areas without overexposing bright regions.



CAD/CAM Mode

Enjoy superior contrast between lines and shapes in technical illustrations.



DualView

Showcase designs in two modes side-by-side for improved workflow and enhanced productivity.


  • 27" QHD with 95% P3 color coverage and 90W USB-C for power and data transfer
  • Factory-calibrated for out-of-the-box color accuracy and intuitive color matching across displays
  • With KVM controlling multiple systems, ICCsync ensures consistent color.
  • What’s in the box
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot