BenQ 9H.LM6LB.QBE BL2790 computer monitor 68.6 cm (27") 1920 x 1080 pixels Full

MPN
9H.LM6LB.QBE
Brand
BenQ
EAN-13
4718755092992
Order Code
70-4457
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/10/2026


Effortless Display Transitions
Stay Linked to Your Devices

Stay effortlessly connected to your working devices, with multiple ports for the ultimate convenience. Switch between all your input sources with seamless efficiency.

Switch Seamlessly with One Click
Conveniently placed buttons make switching between activities a breeze, streamlining your journey from every input source for your preferred setup.

Seamless Viewing: 100Hz Smooth Motion
100Hz refresh rate reacts more quickly to changes, resulting in a clearer and smoother user experience with eye comfort for webpage reading, video streaming, etc.

Coding
Color Modes for Multitasking

Coding Mode is designed to make every color stand out for easy readability with optimized contrast and saturation while using dark mode.

Reading
Color Modes for Multitasking

ePaper Mode, the simulated e-book display, balances the text and background colors to make long reading sessions easier on the eyes.

Lasting Well-Being on Your Eyes
During long usage from day to night, the Brightness Intelligence sensor detects light changes in your viewing environment and actively adjusts the screen brightness for a comfortable viewing experience. B.I. Gen2 allows for a higher degree of adjustability with customizable screen brightness to adjust to your preferences while caring for your eyes.

Brightness Intelligence Technology
The Brightness Intelligence Technology (B.I.Tech.) detects content intensity to avoid overexposure of bright scenes while enhancing dark areas to maintain clear visibility. The display performance is ideal for work, protecting your vision with superb imagery quality.

Low Blue Light Plus Technology
This technology maintains vivid colors while filtering out shorter, higher energy blue-violet radiation that is harmful to the eyes.

Flicker-Free Technology
The exclusive BenQ Flicker-Free Technology eliminates flickering at all brightness levels to reduce eye strain, fatigue, and headaches.

Color Weakness Mode
The red and green filters on the monitor help individuals with color deficiency distinguish colors more easily.

ePaper Mode
The simulated e-book effect with clear black and white reading layout provides a better reading experience.

TÜV Rheinland Certified
Global safety authority, TÜV Rheinland, certified the BL2790's Flicker-Free and Low Blue Light Technology as truly friendly and safe for your eyes. Eyesafe 2.0 certification ensures that the display reduces blue light while maintaining vivid colors.

Green Certification Assurance
BenQ BL2790 is certified Energy Star, EPEAT, and TCO Certified to facilitate environment-friendly purchasing decisions for businesses, institutions, and government.
  • 27" 99% sRGB color spaces Full HD IPS Monitor
  • 100Hz Refresh Rate Smooth Viewing
  • Edge to Edge Slim Bezel Design
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot