BenQ 9H.LLYLA.TBE PD3225U computer monitor 81.3 cm (32") 3840 x 2160 pixels 4K

MPN
9H.LLYLA.TBE
Brand
BenQ
EAN-13
4718755093265
Order Code
70-4439
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £963.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

PD3225Uᓼ32” 4K BenQ Designer Monitor
Make Inspirations Come Alive Across Devices Seamlessly


Industry Leading Color Performance
Impeccable IPS Black 2000:1 Contrast Ratio

Experience the brilliance of our 2000:1 IPS Black Technology, which delivers unparalleled deep black and exceptional contrast, elevating your visual experience to new heights.

Incredible Color Space Coverage
PD3225U covers 98% P3, 99% sRGB, and 99% Rec.709 color spaces and has amazing Delta E ≤ 2 which ensures superb accuracy and absolute color confidence.

Accurate Colors Benefits Creators
Our Craftsman spirit comes with precise color tuning, corner-to-corner uniformity, and an accuracy guarantee by authoritative third-party organizations.

Accuracy Guarantee
Factory Calibrated for Color Accuracy
BenQ DesignVue monitors feature meticulous factory calibration, so designers make full use of total display color accuracy from the get-go.

Accuracy Guarantee
Pantone & Pantone SkinTone Validation
PD3225U also features Pantone and Pantone SkinTone validation, appealing to professionals who need a display that achieves the utmost authenticity when showing real-world colors.

Displaying Details
BenQ Uniformity Technology

Deliver corner-to-corner authentic color and consistent luminescence. The display is divided into hundreds of sub-regions and meticulously fine-tuned for precision to assure dependable image fidelity.

HDR Technology
Supporting HDR10 and DisplayHDR 400, it delivers enhanced results for designs with higher brightness, color uniformity, and deeper black levels.

Your Handy Display Assistant
Experience simplified workflows with BenQ Display Pilot 2, which provides a customizable interface for organizing functions such as ICCsync, Application Mode, and Software Dimming, making design work more convenient and flexible.

One Click Syncs Mac® Device Colors
The monitor ships from the factory with default color settings that perfectly match Mac and MacBook Pro® laptop colors. Exclusive M-Book mode provides active color syncing, creating an additional layer of color precision assurance.

Animation Mode
Enhance the clarity of dark areas without overexposing bright regions.

Expand Your Mac Devices
Thunderbolt 3 carries images, videos, and other data seamlessly while charging your mobile devices at the same time, all with one cable.

The Thunderbolt 4 cable provided is backward compatible with Thunderbolt 3 displays to offer full functionality.
Your Thunderbolt 4 devices are compatible with USB-C on BenQ displays, ensuring consistent and seamless work efficiency.

Link Mac Displays
Daisy chain via Thunderbolt 3 extends your workspace on up to dual 4K monitors thanks to high speed transfer.

Since Apple Silicon M1 and M2 chips do not support multiple monitors natively, Daisy Chain cannot be applied on M1 and M2-based devices. Daisy Chain can be applied on Apple Silicon Pro, Max, and Ultra-based devices.

Matching Colors Across Displays Has Never Been Easier
Made simple. Display ColorTalk provides an intuitive interface for creative professionals to effortlessly match the colors of two displays, whether it’s a MacBook display with a single monitor or across two monitors.

Wide Connectivity
To help you set up a powerful workstation, PD3225U comes equipped with USB-C ports for Thunderbolt 3, HDMI ports, DisplayPort, and a USB hub. You can easily setup KVM and connect to Hotkey Puck G2, headphones, and external storage for greater productivity.

Built-in KVM
With built-in KVM (keyboard, video, mouse) switch functionality, PD3225U allows users to control two systems from one keyboard and mouse set. Click to switch between systems via Hotkey Puck G2 to boost efficiency.

Unleash Creativity with Comfort
Position your monitor for optimal comfort. With a variety of tilt, swivel, and pivot control points, whether you’re working on design or presenting your ideas to clients, there’s always the right spot and the right angle to do it.

Create with Fresh Eyes
BenQ industry-leading Eye-Care Technology reduces eye fatigue while ensuring greater user comfort during long periods of use.

TÜV Rheinland Certification
TÜV Rheinland certifies Flicker-Free and Low Blue Light, resulting in a truly human eye-friendly monitor.

Low Blue Light
Low blue light technology filters harmful blue light to protect your eyes and increase comfort.

Flicker-Free™
Flicker-Free™ eliminates screen flicker found in traditional monitors for vastly improved comfort during extended usage.

BenQ’s Green Commitment: A Vision of Sustainability
BenQ prioritizes eco-friendly practices in our product development, underlining our commitment to sustainability. BenQ Professional Monitors incorporate eco-friendly technology, recycled materials, and energy-efficient design.

85% PCR
The housing of monitors is made with 85% PCR (Post-Consumer Recycled) materials, contributing to eco-friendly production.

Recyclable Packing
We package our monitors in fully recyclable cardboard for minimal environmental impact.

Auto Power Off
Conserves energy by automatically shutting down the screen after 10, 20, or 30 minutes of inactivity, promoting sustainability.

Recommended Software
Boost Your Creative Productivity

Display Pilot 2
Take control of your display settings efficiently

Display ColorTalk
Get matching colors across displays
  • With a 2000:1 contrast ratio supports Display P3 and Thunderbolt 3 for Mac users
  • Compatible with Display P3, ICCsync can be achieved instantly through the BenQ Display Pilot 2
  • Covers 98% P3, 99% sRGB, 99% Rec.709 color space, ensuring ΔE≤2 accuracy with factory calibration
Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot