BenQ 9H.K0EBY.E0E InstaShow WDC15 4K UHD Wireless Presentation System

MPN
9H.K0EBY.E0E
Brand
BenQ
EAN-13
4718755096419
Order Code
70-1479
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £970.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Driver-Free Screen Mirroring for Huddle & Small Rooms

Launch Wireless Presentations Instantly
InstaShow enables instant plug-and-play wireless presentations—no apps, drivers, or network setup required. Presenters—even guests—can access professional-grade presentations with a tap.

No Driver Needed
No drivers needed—just plug in and share your screen instantly during meetings.

No App Download Required
No software or app required—just plug in and instantly share content during your meeting.

No Network Setup Required
No complex network setup or IT help needed. Receiver and button pair automatically—just plug and play to start presenting instantly.

Guest-Friendly Design
Guests can present instantly via HDMI or USB-C—no app or login required. Securely share from any laptop, including MacBook and Chromebook, keeping meetings on track.

3 Steps for One-Time Wireless Presentation Setup
Set up once—no need to rebuild for every meeting. Save time, cut support, and let presenters start instantly by plugging in.

Steps:
1. Connect display to Receiver via HDMI cable
2. Plug Button into presenter's laptop *Supports Windows, MacBook, or Chromebook systems.
3. Share content from presenter's laptop via Button

Seamless 4K UHD Transmission
Enjoy smooth 4K UHD transmission with full support for 4K, HDCP, and Touchback control—delivering professional, interactive presentations every time.

Crisp 4K Transmission Without Lag
Showcase 4K content smoothly, with no distortion or stutter, delivering powerful visuals that convince decision-makers.

Direct Touch Control on Display
Control content right from the interactive display—no interruptions, just smooth and natural interaction.

Smooth Streaming of Protected Content
App-free design boosts PC performance, ensuring smooth, lag-free HDCP content playback for seamless presentations.

Superior Encryption Security
Advanced encryption and CVSS 4.0 certification guarantee secure data transfer with no risk of leaks.

Zero Software or Network Setup
No software or internet needed, minimising risks and keeping sensitive data safe from breaches and hacks.

WPA3 Security Protection
WPA3 encryption secures the receiver-button connection, keeping every presentation safe, secure, and reliable.

HDCP Support
Supports HDCP-encrypted HDMI content, letting presenters connect devices without security errors or blank screens.

CVSS 4.0 Certified Security
Certified to CVSS 4.0 by ISO27001 & ISO17025 labs for guaranteed information security.

Hassle-Free Maintenance
Swappable plugs speed up maintenance, making device upkeep quicker and easier.

Versatile Connection Design
Quickly switch between HDMI and Type-C for easy maintenance and seamless device use.
  • No Setup: no apps, drivers, or network required
  • Guest-Friendly: share without login hassle
  • Zero Latency: smooth 4K/30fps video playback
  • Secure Connection: CVSS 4.0 certified encryption
  • Hassle-Free Maintenance: swappable plugs

Reviews

Be the first to submit a review

Trustpilot