Benning 44088-ISO MM 12 Handheld Multimeter TRUE RMS CAT IV 600V Logger

MPN
44088-ISO
Brand
Benning
EAN-13
4014651440883
Order Code
08-5906
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £515.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Benning MM 12 is a handheld multimeter calibrated to ISO standards, designed for precision in voltage and current measurements. Featuring a digital data logger and a display with 40,000 counts, it supports CAT IV 600 V and CAT III 1000 V applications. Ideal for professional use, it serves as a reliable tool for testing and measuring electrical systems.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Basic Accuracy 0.03%
Calibrated to ISO standards
Dc Resistance 10MΩ
Display Digital
Display Counts 40000
Frequency Range 40 Hz -400kHz
Frequency reading range 0.1 Hz -100 kHz
Measurement type (details) True RMS
Misc Attribute MM 12
Power supply (details) 4x 1.5V DC
Reading range - capacity 01 nF - 40 mF
Reading range - resistance 0.1 Ω - 40 MΩ
Temperature -200 to +1200°C
Temperature reading range (max.) +1200°C
Temperature reading range (min.) -200°C
V AC reading range (min.) 0.01mV
Voltage reading range DC (min.) 0.01mV

Reviews

Be the first to submit a review

Trustpilot