Beltrona TELSINUS201 TSinus Cordless Phone Battery 2.4V 500mAh NiMH

MPN
TELSINUS201
Brand
Beltrona
EAN-13
4050411923135
Order Code
08-5814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 27/10/2026

The Beltrona TELSINUS201 TSinus-battery is a NiMH cordless phone battery with a 2.4 V and 500 mAh capacity. It is suitable for brands such as Amstrad, Audio line, and Panasonic, among others. This battery ensures reliable power for various cordless phone models.
Capacity 500mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size Non-standard rechargeable
Height 7mm
Length 36mm
Misc Attribute TSinus-battery
Rechargeable Yes
Type Cordless phone batteries
Width 32mm

Reviews

Be the first to submit a review

Trustpilot