Beltrona PAL590.2000 RV Battery 7.2V 2000mAh Rechargeable Industrial

Image Representative of Range

Beltrona PAL590.2000 RV Battery 7.2V 2000mAh Rechargeable Industrial

MPN
PAL590.2000
Brand
Beltrona
EAN-13
4894128117896
Order Code
11-4446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £43.59 £40.25
10+ £38.08
50+ £37.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 154 availableBack-order availability date - 08/10/2026

Beltrona RV battery with a capacity of 2000 mAh and a voltage of 7.2 V. It is designed specifically for use in Palfinger crane control remote controls, including models 590, 592, and 960. This battery is suitable for remote control applications, ensuring reliable power for crane and hoist operations.
Capacity 2000mAh
Chemistry NiMH
Voltage 7.2V
Misc Attribute Palfinger 590, 592, 960,2000mAh
Type RV battery

Reviews

Be the first to submit a review

Trustpilot