Beltrona MEXM72AKKU Emergency Light Battery 4.8V 800mAh Plug

Image Representative of Range

Beltrona MEXM72AKKU Emergency Light Battery 4.8V 800mAh Plug

MPN
MEXM72AKKU
Brand
Beltrona
EAN-13
4064161268972
Order Code
11-4442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 17/07/2026

The Beltrona MEXM72AKKU Emergency Light Battery has a capacity of 800 mAh and operates at 4.8 V, with a plug design for easy installation. Manufactured by Beltrona, this rechargeable battery is designed for LED emergency lights and is suitable for use in escape route signs and emergency exit signs. Typical applications include fire exit lighting and other emergency way out systems to ensure safety during power outages.
Capacity 800mAh
Chemistry NiMH
Voltage 4.8V
Misc Attribute 1 Series with plug
Misc Attribute 2 M72 ab 2014
Rechargeable Yes
Special-purpose battery features Plug
Type Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot