Beltrona 3DSC1500HSCLG Emergency Light Battery 3.6V 1500mAh U Tab

Beltrona 3DSC1500HSCLG Emergency Light Battery 3.6V 1500mAh U Tab

Order Code:

11-4430

Brand: Beltrona MPN: 3DSC1500HSCLG EAN-13: 4064161261690
  • Country of Origin: China
  • View All

Discontinued


The Beltrona 3DSC1500HSCLG emergency light battery has a capacity of 1500 mAh and operates at 3.6 V with a U solder tab for secure installation. It is designed for use in emergency exit and fire exit signs, providing reliable power to ensure safety during power outages. Suitable for LED emergency lights, this rechargeable battery helps maintain clear escape routes.
Capacity 1500mAh
Chemistry NiCd
Voltage 3.6V
Diameter 23mm
Dimensions (H x W x D) (Ø x L) 23 mm x 130 mm
Length 130mm
Misc Attribute 1 Rod with U-shaped soldering lug
Misc Attribute 2 1500, Stab mit U-Lötfahne
Rechargeable Yes
Special-purpose battery features U solder tab
Type Non-standard rechargeable
Weight (Per Battery) 150g

Trustpilot