Beltrona 3DSC1500HSK Emergency Light Battery 3.6V 1500mAh Replacement

Beltrona 3DSC1500HSK Emergency Light Battery 3.6V 1500mAh Replacement

Order Code:

11-4431

Brand: Beltrona MPN: 3DSC1500HSK EAN-13: 4064161261683
  • Country of Origin: China
  • View All

Discontinued


The Beltrona 3DSC1500HSK is a rechargeable emergency light battery with a capacity of 1500 mAh and a voltage of 3.6 V, designed with an integrated cable. This product is typically used in applications such as escape route signs, fire exit signs, and emergency exit signs. It serves as a reliable power source for LED emergency lighting in critical safety situations.
Capacity 1500mAh
Chemistry NiCd
Voltage 3.6V
Diameter 23mm
Dimensions (H x W x D) (Ø x L) 23 mm x 130 mm
Length 130mm
Misc Attribute 1 Rod with the cables.
Misc Attribute 2 1500, Stab mit Kabel
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard rechargeable
Weight (Per Battery) 150g

Trustpilot