Beltrona H9628 Walkie-Talkie Battery 7.2V 1200mAh for Motorola GP Series

Image Representative of Range

Beltrona H9628 Walkie-Talkie Battery 7.2V 1200mAh for Motorola GP Series

MPN
Motorola H9628
Brand
Beltrona
EAN-13
4064161261720
Order Code
11-4445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 10/08/2026

The Beltrona walkie-talkie battery, compatible with Motorola models like H9628, offers a 7.2 V and 1200 mAh capacity, ensuring reliable power for handheld transceivers. Manufactured by Beltrona, this replacement battery is ideal for maintaining communication in professional and recreational settings. It's a dependable choice for those needing a spare battery for their walkie-talkies.
Battery Size Non-standard rechargeable
Capacity 1200mAh
Chemistry NiCd
Voltage 7.2V
Misc Attribute H9628
Rechargeable Yes
Replaces Original Battery HNN9628
Suitable For Motorola
Type Walkie-talkie battery

Reviews

Be the first to submit a review

Trustpilot