Beltrona ELRD3SC1500 Emergency light battery 3.6 V 1500 mAh for escape lighting

MPN
ELRD3SC1500
Brand
Beltrona
EAN-13
2050001685988
Order Code
13-7157
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.12 £12.22
10+ £11.09
50+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Beltrona ELRD3SC1500, 409384, is a emergency light battery specifically designed for escape lighting applications. This product operates at a voltage of 3.6 V and offers a capacity of 1500 mAh, which ensures reliable power retention for critical evacuation systems. The battery is constructed to provide consistent and efficient performance in emergency lighting installations, particularly in safety-critical environments where power reliability is paramount. Ideal for engineering applications, the ELRD3SC1500 supports use in public buildings, commercial facilities, and other infrastructures requiring robust and long-lasting emergency lighting solutions. The technical specifications make it a suitable replacement or upgrade component in various emergency lighting systems, ensuring compliance with safety standards and operational readiness during power failures.
Chemistry NiCd
Voltage 3.6V
Battery Size Non-standard rechargeable
Dimensions (H x W x D) (L x W x H) 67 x 22.6 x 44.5 mm
Height 44.5mm
Length 67mm
Product Type Emergency light battery
Rechargeable Yes
Special-purpose battery features Plug
Suitable For ELRO NV52
Type 1500, Reihe mit Stecker
Width 22.6mm

Reviews

Be the first to submit a review

Trustpilot